Part Details for HCMD-05-D-05.90-01 by Samtec Inc
Overview of HCMD-05-D-05.90-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-05-D-05.90-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-05-D-05.90-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.149m 28AWG 10 POS IDC Connector to 10 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMD-05-D-05.90-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.9300 / $7.6400 | Buy Now |
DISTI #
000000000003048386
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.9300 / $7.6400 | Buy Now |