Part Details for HCMD-06-T-33.40-01-G-B03 by Samtec Inc
Overview of HCMD-06-T-33.40-01-G-B03 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-06-T-33.40-01-G-B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-06-T-33.40-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.848m 28AWG 12 POS IDC Connector to 3 POS IDC Connector/9 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-06-T-33.40-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.0300 / $10.5500 | Buy Now |
DISTI #
HCMD-06-T-33.40-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.848m 28AWG 12 POS IDC Connector to 3 POS IDC Connector/9 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-06-T-33.40-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003048692
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.0300 / $10.5500 | Buy Now |