Part Details for HCMD-12-T-03.00-01-T-N-R by Samtec Inc
Overview of HCMD-12-T-03.00-01-T-N-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-12-T-03.00-01-T-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-12-T-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 24 POS IDC Connector to 24 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-12-T-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.9900 / $11.6200 | Buy Now |
DISTI #
HCMD-12-T-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 24 POS IDC Connector to 24 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-12-T-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-12-T-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 24 POS IDC Connector to 24 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-12-T-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.9900 / $11.6200 | Buy Now |
Part Details for HCMD-12-T-03.00-01-T-N-R
HCMD-12-T-03.00-01-T-N-R CAD Models
HCMD-12-T-03.00-01-T-N-R Part Data Attributes
|
HCMD-12-T-03.00-01-T-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-12-T-03.00-01-T-N-R
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |