Part Details for HCMP0705R1-2R2-R by Eaton Corporation
Overview of HCMP0705R1-2R2-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMP0705R1-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMP0705R1-2R2-R
|
Avnet Americas | IND HCMP0705Rx 2.2uH, 15A PADS, SMT - Tape and Reel (Alt: HCMP0705R1-2R2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8422 / $1.2453 | Buy Now |
DISTI #
504-HCMP0705R1-2R2-R
|
Mouser Electronics | Power Inductors - SMD IND HCMP0705Rx 2.2uH, 15A PADS, SMT | 0 |
|
$1.3000 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
DISTI #
HCMP0705R1-2R2-R
|
Avnet Americas | IND HCMP0705Rx 2.2uH, 15A PADS, SMT - Tape and Reel (Alt: HCMP0705R1-2R2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8422 / $1.2453 | Buy Now |
DISTI #
HCMP0705R1-2R2R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8700 / $1.1600 | Buy Now |