-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 4.87mm, GLASS CERAMIC, DIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCMS-2351-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 5MM YLW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30 In Stock |
|
$96.9851 / $106.3000 | Buy Now |
DISTI #
HCMS-2351
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Yellow 12-Pin DIP Tube - Trays (Alt: HCMS-2351) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$89.2949 / $105.0528 | Buy Now |
DISTI #
630-HCMS-2351
|
Mouser Electronics | LED Displays & Accessories Yellow 585nm 1x4 Alphanumeric RoHS: Compliant | 0 |
|
$98.4700 / $106.2900 | Order Now |
DISTI #
HCMS-2351
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Yellow 12-Pin DIP Tube (Alt: HCMS-2351) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCMS-2351
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2351
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 4.87mm, GLASS CERAMIC, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | GLASS CERAMIC, DIP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 4.87 mm | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 585 nm |
This table gives cross-reference parts and alternative options found for HCMS-2351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2351 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 5mm, GLASS CERAMIC, DIP-12 | Hewlett Packard Co | HCMS-2351 vs HCMS-2351 |
HCMS-2351 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 4.87mm | Agilent Technologies Inc | HCMS-2351 vs HCMS-2351 |