HCMS-2353
Description: Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 4.87mm, GLASS CERAMIC, DIP-12

Overview of HCMS-2353 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPS6235-334MLC Coilcraft Inc General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT
LPS6235-333 Coilcraft Inc General Purpose Inductor,
LPS6235-333MRC Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for HCMS-2353 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 68AJ1668
Newark Led Alphanum Display, 4Digit, Dot Matrix Rohs Compliant: Yes |Broadcom HCMS-2353 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 13
  • 1 $108.7300
  • 5 $104.9700
  • 10 $101.1900
  • 30 $100.4500
  • 50 $99.7000
  • 100 $99.2200
$99.2200 / $108.7300 Buy Now
DISTI # 516-2376-ND
DigiKey LED DISPLAY 5X7 4CHAR 5MM GREEN Min Qty: 1 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $115.3600
  • 10 $98.3730
  • 100 $94.4625
$94.4625 / $115.3600 Buy Now
DISTI # HCMS-2353
Avnet Americas Displays Dot Matrix Panel 4DIGIT 140LED Hi-Perf. Green 12-Pin CDIP Tube - Trays (Alt: HCMS-2353) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray 0
  • 40 $103.3440
  • 60 $100.7604
  • 100 $98.1768
  • 200 $95.5932
  • 400 $93.0096
  • 2,000 $90.4260
  • 4,000 $87.8424
$87.8424 / $103.3440 Buy Now
DISTI # 630-HCMS-2353
Mouser Electronics LED Displays & Accessories Green 574nm 1x4 Alphanumeric RoHS: Compliant 636
  • 1 $107.0800
  • 10 $101.3500
$101.3500 / $107.0800 Buy Now
DISTI # HCMS-2353
EBV Elektronik Displays Dot Matrix Panel 4DIGIT 140LED Hi-Perf. Green 12-Pin CDIP Tube (Alt: HCMS-2353) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now
Neutron USA LED Displays &amp, Accessories Green 574nm 1x4 Alphanumeric 50
  • 1 $283.5300
$283.5300 Buy Now

CAD Models for HCMS-2353 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCMS-2353 by Broadcom Limited

HCMS-2353
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
GLASS CERAMIC, DIP-12
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Avago Technologies
Additional Feature
WITH SHIFT REGISTER/DRIVER
Color
HIGH PERFORMANCE GREEN
Color@Wavelength
Red
Configuration
COMPLEX
Display Height
4.87 mm
Number of Characters
4
Number of Functions
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
5 X 7 DOT MATRIX LED DISPLAY
Peak Wavelength
568 nm
Want to compare parts?
  1. HCMS-2353
    Broadcom Limited
    Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 4.87mm, GLASS CERAMIC, DIP-12
    VS

Alternate Parts for HCMS-2353

This table gives cross-reference parts and alternative options found for HCMS-2353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCMS-2353 Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 5mm, GLASS CERAMIC, DIP-12 Hewlett Packard Co HCMS-2353 vs HCMS-2353
Part Number Description Manufacturer Compare
HCMS-2353 5X7 DOT MATRIX DISPLAY, HIGH PERFORMANCE GREEN, 4.87mm, GLASS CERAMIC, DIP-12 Avago Technologies HCMS-2353 vs HCMS-2353

Related Parts for HCMS-2353

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCMS-2353 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCMS-2353 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HCMS-2353 would you like to use for your alert(s)?
  • Please alert me when HCMS-2353 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCMS-2353 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCMS-2353 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCMS-2353 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCMS-2353.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCMS-2353 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: