Part Details for HCMS-3917 by Broadcom Limited
Overview of HCMS-3917 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for HCMS-3917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2695-5-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 3.8MM GRN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
319 In Stock |
|
$39.1260 / $52.7200 | Buy Now |
DISTI #
HCMS-3917
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Green 14-Pin DIP - Rail/Tube (Alt: HCMS-3917) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$31.5996 / $37.1760 | Buy Now |
DISTI #
630-HCMS-3917
|
Mouser Electronics | LED Displays & Accessories Green 572nm 1x8 Alphanumeric RoHS: Compliant | 338 |
|
$39.9100 / $53.7800 | Buy Now |
DISTI #
HCMS-3917
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Green 14-Pin DIP - Rail/Tube (Alt: HCMS-3917) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$31.5996 / $37.1760 | Buy Now |
DISTI #
HCMS-3917
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Green 14-Pin DIP (Alt: HCMS-3917) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | EBV - 150 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Green 572nm 1x8 Alphanumeric | 50 |
|
$179.2500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 120 |
|
$102.3700 / $110.0100 | Buy Now |
Part Details for HCMS-3917
HCMS-3917 CAD Models
HCMS-3917 Part Data Attributes:
|
HCMS-3917
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-3917
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Green, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 3.3 V | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 574 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-3917
This table gives cross-reference parts and alternative options found for HCMS-3917. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-3917, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-3917 | 5X7 DOT MATRIX DISPLAY, GREEN, 3.71mm | Avago Technologies | HCMS-3917 vs HCMS-3917 |