Part Details for HCNW4502-500E by Broadcom Limited
Overview of HCNW4502-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW4502-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0687
|
Newark | Optocoupler, Transistor, 5Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:-, Product Range:- Rohs Compliant: Yes |Broadcom HCNW4502-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3358 |
|
$1.7800 / $3.4700 | Buy Now |
DISTI #
516-3720-1-ND
|
DigiKey | OPTOISO 5KV TRANS 8DIP GULL WING Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3640 In Stock |
|
$1.2301 / $3.3400 | Buy Now |
DISTI #
HCNW4502-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD T/R - Tape and Reel (Alt: HCNW4502-500E) RoHS: Compliant Min Qty: 3750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1152 / $1.3120 | Buy Now |
DISTI #
630-HCNW4502-500E
|
Mouser Electronics | High Speed Optocouplers 1Ch 16mA 700mW RoHS: Compliant | 3526 |
|
$1.2200 / $3.3400 | Buy Now |
DISTI #
HCNW4502-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD T/R - Tape and Reel (Alt: HCNW4502-500E) RoHS: Compliant Min Qty: 3750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1152 / $1.3120 | Buy Now |
DISTI #
HCNW4502-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD T/R - Tape and Reel (Alt: HCNW4502-500E) RoHS: Compliant Min Qty: 3750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1152 / $1.3120 | Buy Now |
DISTI #
HCNW4502-500E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD T/R (Alt: HCNW4502-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 2 Days | EBV - 16500 |
|
Buy Now | |
DISTI #
3912394
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 1CH, 0.025A/DIP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3358 |
|
$1.2945 / $3.5156 | Buy Now |
DISTI #
3912394RL
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 1CH, 0.025A/DIP RoHS: Compliant Min Qty: 100 Container: Reel | 3358 |
|
$1.2945 / $1.7578 | Buy Now |
DISTI #
3912394RL
|
Farnell | OPTOCOUPLER, TRANSISTOR, 1CH, 0.025A/DIP RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 3358 |
|
$1.2813 / $1.6707 | Buy Now |
Part Details for HCNW4502-500E
HCNW4502-500E CAD Models
HCNW4502-500E Part Data Attributes
|
HCNW4502-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4502-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.85 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNW4502-500E
This table gives cross-reference parts and alternative options found for HCNW4502-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4502-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4502-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8 | Avago Technologies | HCNW4502-500E vs HCNW4502-500E |