-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6896
|
Newark | Optocoupler, Transistor, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:20V, Product Range:- Rohs Compliant: Yes |Broadcom HCNW4503-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2695 |
|
$1.6100 / $1.9000 | Buy Now |
DISTI #
516-1620-5-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3219 In Stock |
|
$1.3294 / $3.1600 | Buy Now |
DISTI #
HCNW4503-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W Tube - Rail/Tube (Alt: HCNW4503-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1806 |
|
$1.2240 / $1.4400 | Buy Now |
DISTI #
630-HCNW4503-000E
|
Mouser Electronics | High Speed Optocouplers 1Ch 16mA 700mW RoHS: Compliant | 3582 |
|
$1.3200 / $3.1600 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps | 42 |
|
$1.4738 / $2.4563 | Buy Now |
DISTI #
HCNW4503-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 3.75kV, 1Mbps, DIP8 Min Qty: 1 | 138 |
|
$2.3300 / $3.3600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 2550 |
|
$3.6024 | Buy Now |
DISTI #
HCNW4503-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W Tube (Alt: HCNW4503-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 8442 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 6762 |
|
$4.2100 / $4.5300 | Buy Now |
|
Win Source Electronics | OPTOISOLATOR 5KV TRANSISTOR 8DIP | 13461 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNW4503-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4503-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCNW4503-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4503-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4503-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8 | Avago Technologies | HCNW4503-000E vs HCNW4503-000E |
HCNW4503-520E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW4503-000E vs HCNW4503-520E |
HCNW4503#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Broadcom Limited | HCNW4503-000E vs HCNW4503#500 |
HCNW4503 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Broadcom Limited | HCNW4503-000E vs HCNW4503 |
HCNW4503-520E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4503-000E vs HCNW4503-520E |
HCNW4503-520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 0.400 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW4503-000E vs HCNW4503-520 |
HCNW4503#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 | Hewlett Packard Co | HCNW4503-000E vs HCNW4503#500 |
HCNW4503E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, LEAD FREE, DIP-8 | Avago Technologies | HCNW4503-000E vs HCNW4503E |
HCNW4503#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Broadcom Limited | HCNW4503-000E vs HCNW4503#300 |
HCNW4503 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Avago Technologies | HCNW4503-000E vs HCNW4503 |