Part Details for HCNW4503-300E by Broadcom Limited
Overview of HCNW4503-300E by Broadcom Limited
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW4503-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0331
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:20V Rohs Compliant: Yes |Broadcom HCNW4503-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1807 |
|
$1.9400 / $3.3600 | Buy Now |
DISTI #
516-1621-5-ND
|
DigiKey | OPTOISO 5KV TRANS 8DIP GULL WING Min Qty: 1 Lead time: 20 Weeks Container: Tube |
391 In Stock |
|
$1.3590 / $3.2300 | Buy Now |
DISTI #
HCNW4503-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube - Rail/Tube (Alt: HCNW4503-300E) RoHS: Compliant Min Qty: 2730 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
630-HCNW4503-300E
|
Mouser Electronics | High Speed Optocouplers 1Ch 16mA 700mW RoHS: Compliant | 2334 |
|
$1.3500 / $3.2300 | Buy Now |
DISTI #
HCNW4503-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube - Rail/Tube (Alt: HCNW4503-300E) RoHS: Compliant Min Qty: 2730 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
HCNW4503-300
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 3.75kV, 1Mbps, Gull wing 8 Min Qty: 1 | 103 |
|
$2.4800 / $3.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 1308 |
|
$3.0496 / $3.7064 | Buy Now |
|
Chip1Cloud | Single Channel, High Speed Optocouplers | OPTOISO 5KV TRANS 8DIP GULL WING | 150 |
|
RFQ | |
DISTI #
HCNW4503-300E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube (Alt: HCNW4503-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 84 |
|
Buy Now | |
DISTI #
1084992
|
element14 Asia-Pacific | OPTOCOUPLER, SMD, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Container: Each | 1501 |
|
$1.6993 / $3.4873 | Buy Now |
Part Details for HCNW4503-300E
HCNW4503-300E CAD Models
HCNW4503-300E Part Data Attributes:
|
HCNW4503-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4503-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.95 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNW4503-300E
This table gives cross-reference parts and alternative options found for HCNW4503-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4503-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4503-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8 | Avago Technologies | HCNW4503-300E vs HCNW4503-300E |