Part Details for HCNW4506-500E by Avago Technologies
Overview of HCNW4506-500E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCNW4506-500E
HCNW4506-500E CAD Models
HCNW4506-500E Part Data Attributes
|
HCNW4506-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCNW4506-500E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.400 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNW4506-500E
This table gives cross-reference parts and alternative options found for HCNW4506-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4506-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4506#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW4506-500E vs HCNW4506#300 |
HCNW4506-300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW4506-500E vs HCNW4506-300 |
HCNW4506-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | Agilent Technologies Inc | HCNW4506-500E vs HCNW4506-500 |
HCNW4506#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | HCNW4506-500E vs HCNW4506#500 |
HCNW4506-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4506-500E vs HCNW4506-300E |
HCNW4506-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | HCNW4506-500E vs HCNW4506-500E |
HCNW4506-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | Agilent Technologies Inc | HCNW4506-500E vs HCNW4506-500E |
HCNW4506#300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | HCNW4506-500E vs HCNW4506#300 |
HCNW4506#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-8 | Agilent Technologies Inc | HCNW4506-500E vs HCNW4506#500 |
HCNW4506#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-8 | Avago Technologies | HCNW4506-500E vs HCNW4506#300 |