Part Details for HCP16DTD4S04 by TE Connectivity
Overview of HCP16DTD4S04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCP16DTD4S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0242
|
Newark | Microswitch, Spdt, 16A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Simulated Roller, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Alcoswitch Te Connectivity HCP16DTD4S04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$2.7000 / $2.9200 | Buy Now |
DISTI #
450-HCP16DTD4S04-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1000 In Stock |
|
$2.4745 / $4.5100 | Buy Now |
DISTI #
655-HCP16DTD4S04
|
Mouser Electronics | Basic / Snap Action Switches HCP16A, Std Force, 0.187 Term.Smt Roller RoHS: Compliant | 1000 |
|
$2.3500 / $4.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1700 / $4.5500 | Buy Now | |
DISTI #
000000000007176565
|
Sager | HCP16A, Std Force, 0.187 Term.Smt Roller Min Qty: 1 | 1000 |
|
$2.4500 / $3.0700 | Buy Now |
|
Master Electronics | 0 |
|
$2.1700 / $4.5500 | Buy Now |