-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1705-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5183 In Stock |
|
$2.4107 / $5.6200 | Buy Now |
DISTI #
HCPL-0710-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0710-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
630-HCPL-0710-000E
|
Mouser Electronics | High Speed Optocouplers 1Ch 150mA 600mW RoHS: Compliant | 1397 |
|
$2.4100 / $5.6100 | Buy Now |
DISTI #
HCPL-0710-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0710-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
HCPL-0710-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: CMOS, 3.75kV, 12.5Mbps, Gull wing 8 Min Qty: 1 | 91 |
|
$4.3200 / $8.8200 | Buy Now |
DISTI #
HCPL-0710-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0710-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
HCPL-0710-000E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube (Alt: HCPL-0710-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 20600 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 16500 |
|
$6.4700 / $6.9500 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV PUSH PULL 8SO | 42679 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0710-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0710-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 12 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |