Part Details for HCPL-0710-560E by Broadcom Limited
Overview of HCPL-0710-560E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-0710-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4200-1-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$2.4712 / $5.7600 | Buy Now |
DISTI #
HCPL-0710-560E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0710-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2304 / $2.6240 | Buy Now |
DISTI #
630-HCPL-0710-560E
|
Mouser Electronics | High Speed Optocouplers 1Ch 150mA 600mW RoHS: Compliant | 63 |
|
$2.4200 / $5.7500 | Buy Now |
DISTI #
HCPL-0710-560E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0710-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2304 / $2.6240 | Buy Now |
|
Ameya Holding Limited | OPTOCOUPLER 12MBD VDE 8-SOIC | 19193 |
|
RFQ | |
DISTI #
HCPL-0710-560E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0710-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2304 / $2.6240 | Buy Now |
DISTI #
HCPL-0710-560E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R (Alt: HCPL-0710-560E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 2 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$2.9500 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV PUSH PULL 8SO | 42587 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for HCPL-0710-560E
HCPL-0710-560E CAD Models
HCPL-0710-560E Part Data Attributes
|
HCPL-0710-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0710-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 12 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |