Part Details for HCPL-181-06CE by Broadcom Limited
Overview of HCPL-181-06CE by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-181-06CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5074
|
Newark | Optocoupler, Smd, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:200%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-181-06CE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 705 |
|
$0.3030 / $0.7640 | Buy Now |
DISTI #
58Y4720
|
Newark | Transistor Output Optocoupler, 1, 3.75 Kv, 200 %, 50 Ma, Sop, 4 Rohs Compliant: Yes |Broadcom HCPL-181-06CE Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2320 / $0.2390 | Buy Now |
DISTI #
516-3135-1-ND
|
DigiKey | OPTOISO 3.75KV TRANS 4MINIFLAT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8742 In Stock |
|
$0.1881 / $0.7000 | Buy Now |
DISTI #
HCPL-181-06CE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Rail/Tube (Alt: HCPL-181-06CE) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-HCPL-181-06CE
|
Mouser Electronics | Transistor Output Optocouplers 3750 Vrms 0.2mA RoHS: Compliant | 12412 |
|
$0.1880 / $0.7000 | Buy Now |
DISTI #
HCPL-181-06CE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Rail/Tube (Alt: HCPL-181-06CE) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
HCPL-181-06CE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: HCPL-181-06CE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 123000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 159000 |
|
$0.3153 / $0.3388 | Buy Now |
Part Details for HCPL-181-06CE
HCPL-181-06CE CAD Models
HCPL-181-06CE Part Data Attributes:
|
HCPL-181-06CE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-181-06CE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, MINIFLAT, SMD, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |