Part Details for HCPL-2202-000E by Broadcom Limited
Overview of HCPL-2202-000E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for HCPL-2202-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0989
|
Newark | Optocoupler, Schmitt Trigger O/P, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Approval Bodies:Bs, Vde, Baud Rohs Compliant: Yes |Broadcom HCPL-2202-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $3.2700 | Buy Now |
DISTI #
516-HCPL-2202-000E-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1623 In Stock |
|
$1.5958 / $3.7900 | Buy Now |
DISTI #
HCPL-2202-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2202-000E) RoHS: Compliant Min Qty: 2350 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4688 / $1.7280 | Buy Now |
DISTI #
630-HCPL-2202-000E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 4589 |
|
$1.5900 / $3.7800 | Buy Now |
|
Quest Components | 34 |
|
$2.0736 / $3.1104 | Buy Now | |
DISTI #
HCPL-2202-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2202-000E) RoHS: Compliant Min Qty: 2350 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4688 / $1.7280 | Buy Now |
DISTI #
HCPL-2202-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: gate, Uinsul: 3.75kV, 5Mbps, Uce: 20V Min Qty: 1 | 0 |
|
$3.1200 / $8.4100 | RFQ |
DISTI #
HCPL-2202-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2202-000E) RoHS: Compliant Min Qty: 2350 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4688 / $1.7280 | Buy Now |
|
Chip1Cloud | Very High CMR, Wide VCC Logic Gate Optocouplers | OPTOISO 3.75KV PUSH PULL 8DIP | 3450 |
|
RFQ | |
DISTI #
HCPL-2202-000E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-2202-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 350 |
|
Buy Now |
Part Details for HCPL-2202-000E
HCPL-2202-000E CAD Models
HCPL-2202-000E Part Data Attributes
|
HCPL-2202-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2202-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |