Part Details for HCPL-2430-000E by Broadcom Limited
Overview of HCPL-2430-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-2430-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7807
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Data Rate:40Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Body Material:2, Common Mode Ratio:1000, Data Rate Max:20Mbps Rohs Compliant: Yes |Broadcom HCPL-2430-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 910 |
|
$7.9700 / $13.6900 | Buy Now |
DISTI #
516-1539-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH PSH PULL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1003 In Stock |
|
$7.2320 / $13.1600 | Buy Now |
DISTI #
HCPL-2430-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin DIP Tube - Rail/Tube (Alt: HCPL-2430-000E) RoHS: Not Compliant Min Qty: 550 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.5280 / $7.6800 | Buy Now |
DISTI #
630-HCPL-2430-000E
|
Mouser Electronics | High Speed Optocouplers 20MBd 2Ch 4mA RoHS: Compliant | 212 |
|
$7.2300 / $13.1600 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV 2CH PSH PULL 8DIP | 1250 |
|
RFQ | |
DISTI #
HCPL-2430-000E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin DIP Tube (Alt: HCPL-2430-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 450 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$22.3600 / $24.0300 | Buy Now |
Part Details for HCPL-2430-000E
HCPL-2430-000E CAD Models
HCPL-2430-000E Part Data Attributes
|
HCPL-2430-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2430-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 40MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1.2e-8 ns | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5.2 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |