Part Details for HCPL-2611-560E by Broadcom Limited
Overview of HCPL-2611-560E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HCPL-2611-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0697
|
Newark | Optocoupler, Digital, 3.75Kv, Smdip-8 Rohs Compliant: Yes |Broadcom HCPL-2611-560E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$1.1700 | Buy Now |
DISTI #
516-HCPL-2611-560ECT-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2998 In Stock |
|
$1.3887 / $3.3000 | Buy Now |
DISTI #
HCPL-2611-560E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2611-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2784 / $1.5040 | Buy Now |
DISTI #
630-HCPL-2611-560E
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Compliant | 2931 |
|
$1.3800 / $3.3000 | Buy Now |
DISTI #
HCPL-2611-560E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2611-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2784 / $1.5040 | Buy Now |
DISTI #
HCPL-2611-560E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2611-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2784 / $1.5040 | Buy Now |
DISTI #
HCPL-2611-560E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: HCPL-2611-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 2000 |
|
Buy Now | |
DISTI #
3912392
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 3.75KV, SMDIP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2995 |
|
$1.7026 / $3.4640 | Buy Now |
DISTI #
3912392RL
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 3.75KV, SMDIP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2995 |
|
$1.7026 / $2.0035 | Buy Now |
DISTI #
3912392RL
|
Farnell | OPTOCOUPLER, DIGITAL, 3.75KV, SMDIP-8 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 2995 |
|
$1.6234 / $1.9107 | Buy Now |
Part Details for HCPL-2611-560E
HCPL-2611-560E CAD Models
HCPL-2611-560E Part Data Attributes
|
HCPL-2611-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2611-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |