Part Details for HCPL-2612 by Broadcom Limited
Overview of HCPL-2612 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Audio and Video Systems
Aerospace and Defense
Smart Cities
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-2612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1147-5-ND
|
DigiKey | OPTOISO 3.75KV LINE RX 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
247 In Stock |
|
$9.9440 / $18.0900 | Buy Now |
DISTI #
HCPL-2612
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-2612) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$8.9760 / $10.5600 | Buy Now |
DISTI #
630-HCPL-2612
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Not Compliant | 0 |
|
$10.5200 / $18.0900 | Order Now |
DISTI #
HCPL-2612
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-2612) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$8.9760 / $10.5600 | Buy Now |
DISTI #
HCPL-2612
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-2612) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$8.9760 / $10.5600 | Buy Now |
|
Flip Electronics | Stock, ship today | 450 |
|
$8.1600 | RFQ |
Part Details for HCPL-2612
HCPL-2612 CAD Models
HCPL-2612 Part Data Attributes
|
HCPL-2612
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2612
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 2.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2612
This table gives cross-reference parts and alternative options found for HCPL-2612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2612 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2612 vs HCPL-2612 |
HCPL-2612 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-2612 vs HCPL-2612 |