-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.02MBps, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1546-5-ND
|
DigiKey | OPTOISO 3.75KV TRANSMITTER 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
69 In Stock |
|
$4.2316 / $8.7300 | Buy Now |
DISTI #
HCPL-4100-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-4100-000E) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8352 / $4.5120 | Buy Now |
DISTI #
630-HCPL-4100-000E
|
Mouser Electronics | Logic Output Optocouplers 20mA Current Loop RoHS: Compliant | 0 |
|
$4.2300 / $8.7300 | Order Now |
DISTI #
HCPL-4100-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-4100-000E) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8352 / $4.5120 | Buy Now |
DISTI #
HCPL-4100-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 0.02Mbps, DIP8, 3kV/μs Min Qty: 1 | 57 |
|
$6.8500 / $9.4200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1144 |
|
$9.6241 / $10.0251 | Buy Now |
DISTI #
HCPL-4100-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-4100-000E) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8352 / $4.5120 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.5V~20V 1kV/us High Speed DIP-8 Optocouplers - Logic Output ROHS | 390 |
|
$3.2242 / $4.7845 | Buy Now |
DISTI #
HCPL-4100-000E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-4100-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 4750 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 3800 |
|
$11.4000 / $12.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-4100-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4100-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.02MBps, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.02 MBps | |
Forward Current-Max | 0.00032 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.024 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.125 W | |
Response Time-Nom | 1.6e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |