Part Details for HCPL-6430 by Avago Technologies
Overview of HCPL-6430 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for HCPL-6430
HCPL-6430 CAD Models
HCPL-6430 Part Data Attributes
|
HCPL-6430
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-6430
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, CERAMIC, LCCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | CERAMIC, LCCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.4 W | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for HCPL-6430
This table gives cross-reference parts and alternative options found for HCPL-6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89571022A | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCC-20 | Micropac Industries Inc | HCPL-6430 vs 5962-89571022A |
HCPL-6430 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, CERAMIC, LCCC-20 | Agilent Technologies Inc | HCPL-6430 vs HCPL-6430 |
5962-89571022X | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-6430 vs 5962-89571022X |
HCPL-6431 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, CERAMIC, LCCC-20 | Agilent Technologies Inc | HCPL-6430 vs HCPL-6431 |
HCPL-6430 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, LCCC, 20 PIN | Hewlett Packard Co | HCPL-6430 vs HCPL-6430 |
5962-89571022A | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, LCCC-20 | Broadcom Limited | HCPL-6430 vs 5962-89571022A |
5962-89571022A | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, LCCC, 20 PIN | Hewlett Packard Co | HCPL-6430 vs 5962-89571022A |
5962-89571022A | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, LCC-20 | Agilent Technologies Inc | HCPL-6430 vs 5962-89571022A |
HCPL-6430 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, LCCC-20 | Broadcom Limited | HCPL-6430 vs HCPL-6430 |
5962-89571022X | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | HCPL-6430 vs 5962-89571022X |