-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1682-5-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1372 In Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
HCPL-7510-000E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-7510-000E) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
630-HCPL-7510-000E
|
Mouser Electronics | Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% RoHS: Compliant | 1454 |
|
$3.1400 / $6.2600 | Buy Now |
DISTI #
HCPL-7510-000E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-7510-000E) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
HCPL-7510-000E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-7510-000E) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
HCPL-7510-000E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin PDIP Tube (Alt: HCPL-7510-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | EBV - 4200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 3350 |
|
$8.0800 / $8.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-7510-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7510-000E
Broadcom Limited
Analog Circuit, 1 Func, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HCPL-7510-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7510-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7510-E | Analog Circuit, 1 Func, LEAD FREE, DIP-8 | Agilent Technologies Inc | HCPL-7510-000E vs HCPL-7510-E |
HCPL-7510-E | SPECIALTY ANALOG CIRCUIT, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | HCPL-7510-000E vs HCPL-7510-E |
HCPL-7510-E | Analog Circuit, 1 Func, PDIP8, LEAD FREE, DIP-8 | Broadcom Limited | HCPL-7510-000E vs HCPL-7510-E |