Part Details for HCPL-7560-500E by Broadcom Limited
Overview of HCPL-7560-500E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-7560-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4062-1-ND
|
DigiKey | IC SIGMA-DELTA MOD 8BIT 8SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
969 In Stock |
|
$4.3817 / $9.0400 | Buy Now |
DISTI #
HCPL-7560-500E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7560-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.9712 / $4.6720 | Buy Now |
DISTI #
630-HCPL-7560-500E
|
Mouser Electronics | Optically Isolated Amplifiers Isolated Modulator RoHS: Compliant | 925 |
|
$4.4800 / $9.0400 | Buy Now |
DISTI #
HCPL-7560-500E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7560-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.9712 / $4.6720 | Buy Now |
|
Chip1Cloud | OPTOCOUPLER MODULE 8-SMD | 5270 |
|
RFQ | |
DISTI #
HCPL-7560-500E
|
EBV Elektronik | OptoCoupler 8-Pin PDIP SMD T/R (Alt: HCPL-7560-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Optically Isolated Amplifiers Isolated Modulator | 0 |
|
$69.1600 | Buy Now |
Part Details for HCPL-7560-500E
HCPL-7560-500E CAD Models
HCPL-7560-500E Part Data Attributes:
|
HCPL-7560-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7560-500E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SMT-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |