Part Details for HCPL-7860-300E by Broadcom Limited
Overview of HCPL-7860-300E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-7860-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1076
|
Newark | Optocoupler, 18Khz, 3.75Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Ctr Min:-, Bandwidth:18Khz, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-7860-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1085 |
|
$4.4000 / $6.7500 | Buy Now |
DISTI #
516-3000-ND
|
DigiKey | IC ISOLATED MODULE 12BIT 8SMD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1442 In Stock |
|
$3.4671 / $7.1500 | Buy Now |
DISTI #
HCPL-7860-300E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7860-300E) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1416 / $3.6960 | Buy Now |
DISTI #
630-HCPL-7860-300E
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Isolated Modulator RoHS: Compliant | 2745 |
|
$3.6800 / $6.4900 | Buy Now |
DISTI #
HCPL-7860-300E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7860-300E) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1416 / $3.6960 | Buy Now |
|
Ameya Holding Limited | Min Qty: 13 | 1108 |
|
$8.7834 / $10.6743 | Buy Now |
DISTI #
HCPL-7860-300E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7860-300E) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1416 / $3.6960 | Buy Now |
|
Chip1Cloud | OPTOCOUPLER MOD SIGM-DELTA 8-SMD | 13700 |
|
RFQ | |
DISTI #
HCPL-7860-300E
|
EBV Elektronik | OptoCoupler 8-Pin PDIP SMD Tube (Alt: HCPL-7860-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1085061
|
element14 Asia-Pacific | ISOLATED DELTA-SIGMA CONVERTER, SMD RoHS: Compliant Min Qty: 1 Container: Each | 1080 |
|
$4.5251 / $6.9341 | Buy Now |
Part Details for HCPL-7860-300E
HCPL-7860-300E CAD Models
HCPL-7860-300E Part Data Attributes
|
HCPL-7860-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7860-300E
Broadcom Limited
ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, ROHS COMPLIANT, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Conversion Time-Max | 47 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Linearity Error-Max (EL) | 0.0916% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 15 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.69 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for HCPL-7860-300E
This table gives cross-reference parts and alternative options found for HCPL-7860-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7860-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7860#500 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, DIP-8 | Hewlett Packard Co | HCPL-7860-300E vs HCPL-7860#500 |
HCPL-7860-500 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT-8 | Broadcom Limited | HCPL-7860-300E vs HCPL-7860-500 |
HCPL-7860#300 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, DIP-8 | Hewlett Packard Co | HCPL-7860-300E vs HCPL-7860#300 |
HCPL-7860-500E | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7860-300E vs HCPL-7860-500E |
HCPL-7860-300 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT-8 | Broadcom Limited | HCPL-7860-300E vs HCPL-7860-300 |
HCPL-7860-300E | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, LEAD FREE, SMT, 8 PIN | Agilent Technologies Inc | HCPL-7860-300E vs HCPL-7860-300E |
HCPL-7860-300 | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SMT-8 | Avago Technologies | HCPL-7860-300E vs HCPL-7860-300 |
HCPL-7860#500 | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SOP-8 | Avago Technologies | HCPL-7860-300E vs HCPL-7860#500 |