Part Details for HCPL-814-360E by Broadcom Limited
Overview of HCPL-814-360E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-814-360E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-814-360E-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 19300 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2042 | Buy Now |
DISTI #
HCPL-814-360E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-814-360E) RoHS: Compliant Min Qty: 19300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
630-HCPL-814-360E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 20% CTR RoHS: Compliant | 0 |
|
$0.1990 / $0.2040 | Order Now |
DISTI #
HCPL-814-360E
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube (Alt: HCPL-814-360E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | EBV - 12200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9800 |
|
$0.6097 / $0.6552 | Buy Now |
Part Details for HCPL-814-360E
HCPL-814-360E CAD Models
HCPL-814-360E Part Data Attributes:
|
HCPL-814-360E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-814-360E
Broadcom Limited
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |