Part Details for HCPL-814-56AE by Broadcom Limited
Overview of HCPL-814-56AE by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-814-56AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-814-56AE-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 21000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1803 / $0.1909 | Buy Now |
DISTI #
HCPL-814-56AE
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-814-56AE) RoHS: Compliant Min Qty: 21000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-HCPL-814-56AE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 20% CTR RoHS: Compliant | 0 |
|
$0.1880 / $0.1910 | Order Now |
DISTI #
HCPL-814-56AE
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-814-56AE) RoHS: Compliant Min Qty: 21000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
HCPL-814-56AE
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 20V Min Qty: 2 | 0 |
|
$0.3210 / $0.6450 | RFQ |
|
Chip1Cloud | OPTOISOLATOR 5KV TRANSISTOR 4SMD | 5750 |
|
RFQ | |
DISTI #
HCPL-814-56AE
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: HCPL-814-56AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | EBV - 265000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 191000 |
|
$0.5333 / $0.5731 | Buy Now |
Part Details for HCPL-814-56AE
HCPL-814-56AE CAD Models
HCPL-814-56AE Part Data Attributes:
|
HCPL-814-56AE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-814-56AE
Broadcom Limited
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |