-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6674-LF1000EBZ | Analog Devices | Eval Bd for AD6674-1000(up to | |
AD6674-1000EBZ | Analog Devices | Eval Bd for AD6674-1000 (full | |
AD9680-LF1000EBZ | Analog Devices | Eval Bd for AD9680-1000(up to |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36J9610
|
Newark | Optocoupler, Phototransistor, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V, Ctr Max:600% Rohs Compliant: Yes |Broadcom HCPL-817-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96734 |
|
$0.1290 / $0.4470 | Buy Now |
DISTI #
516-1585-5-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
74212 In Stock |
|
$0.1175 / $0.4300 | Buy Now |
DISTI #
HCPL-817-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: HCPL-817-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 9869 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HCPL-817-000E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50mA RoHS: Compliant | 37702 |
|
$0.1170 / $0.4300 | Buy Now |
DISTI #
HCPL-817-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP4 Min Qty: 1 | 900 |
|
$0.1360 / $0.4130 | Buy Now |
DISTI #
HCPL-817-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube (Alt: HCPL-817-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 62 Weeks, 0 Days | EBV - 570600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-817-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-000E
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for HCPL-817-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-817-000 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Broadcom Limited | HCPL-817-000E vs HCPL-817-000 |
HCPL-817-000 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Avago Technologies | HCPL-817-000E vs HCPL-817-000 |
HCPL-817-000 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Agilent Technologies Inc | HCPL-817-000E vs HCPL-817-000 |
HCPL-817-000E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Agilent Technologies Inc | HCPL-817-000E vs HCPL-817-000E |