Part Details for HCPL-817-00CE by Broadcom Limited
Overview of HCPL-817-00CE by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-817-00CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-817-00CE-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 31300 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1276 | Buy Now |
DISTI #
HCPL-817-00CE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: HCPL-817-00CE) RoHS: Compliant Min Qty: 31300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HCPL-817-00CE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50mA RoHS: Compliant | 21382 |
|
$0.1250 / $0.6100 | Buy Now |
DISTI #
HCPL-817-00CE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube (Alt: HCPL-817-00CE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | EBV - 28200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 22600 |
|
$0.1910 / $0.2065 | Buy Now |
Part Details for HCPL-817-00CE
HCPL-817-00CE CAD Models
HCPL-817-00CE Part Data Attributes
|
HCPL-817-00CE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-00CE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-817-00CE
This table gives cross-reference parts and alternative options found for HCPL-817-00CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-00CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-817-00C | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Agilent Technologies Inc | HCPL-817-00CE vs HCPL-817-00C |
HCPL-817-00CE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4 | Avago Technologies | HCPL-817-00CE vs HCPL-817-00CE |