-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5097
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:300%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-, Svhc:Norohs Compliant: Yes |Broadcom HCPL-817-00DE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HCPL-817-00DE-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 31300 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1282 | Buy Now |
DISTI #
HCPL-817-00DE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: HCPL-817-00DE) RoHS: Compliant Min Qty: 31300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HCPL-817-00DE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50mA RoHS: Compliant | 7530 |
|
$0.1220 / $0.6100 | Buy Now |
DISTI #
HCPL-817-00DE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: HCPL-817-00DE) RoHS: Compliant Min Qty: 31300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1088 / $0.1280 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 1278 |
|
$0.2415 / $0.2683 | Buy Now |
DISTI #
HCPL-817-00DE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube (Alt: HCPL-817-00DE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | EBV - 7100 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5700 |
|
$0.3778 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-817-00DE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-00DE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-817-00DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-00DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-817-00DE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Agilent Technologies Inc | HCPL-817-00DE vs HCPL-817-00DE |
H11A817D | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | QT Optoelectronics | HCPL-817-00DE vs H11A817D |
HCPL-817-06DE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 | Broadcom Limited | HCPL-817-00DE vs HCPL-817-06DE |
HCPL-817-00DE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4 | Avago Technologies | HCPL-817-00DE vs HCPL-817-00DE |
H11A817D_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D_NF098 |
H11A817D300_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D300_NF098 |
FOD817D300 | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | HCPL-817-00DE vs FOD817D300 |
H11A817D300 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D300 |
KB816D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Kingbright | HCPL-817-00DE vs KB816D |
H11A817D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | HCPL-817-00DE vs H11A817D |