Part Details for HCPL2611M by onsemi
Overview of HCPL2611M by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HCPL2611M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5738
|
Newark | Optocoupler, 10Mbps, 5Kv, Dip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi HCPL2611M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8310 / $1.0700 | Buy Now |
DISTI #
2832-HCPL2611M-488-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
2020 In Stock |
|
$0.8800 | Buy Now |
DISTI #
HCPL2611M-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3 In Stock |
|
$0.8071 / $2.2300 | Buy Now |
DISTI #
HCPL2611M
|
Avnet Americas | Optocoupler 1-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2611M) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2020 Partner Stock |
|
$0.7068 / $0.8436 | Buy Now |
DISTI #
HCPL2611M
|
Avnet Americas | Optocoupler 1-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2611M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 2020 Factory Stock |
|
$0.7927 / $0.9462 | Buy Now |
DISTI #
512-HCPL2611M
|
Mouser Electronics | High Speed Optocouplers H-SPEED LOGIC GATE RoHS: Compliant | 1833 |
|
$0.8190 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8640 | Buy Now |
DISTI #
HCPL2611M
|
Avnet Americas | Optocoupler 1-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2611M) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2020 Partner Stock |
|
$0.7068 / $0.8436 | Buy Now |
DISTI #
HCPL2611M
|
Avnet Americas | Optocoupler 1-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2611M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 2020 Factory Stock |
|
$0.7927 / $0.9462 | Buy Now |
DISTI #
HCPL2611M
|
TME | Optocoupler, THT, Ch: 1, OUT: logic, Uinsul: 5kV, 10Mbps, DIP8 Min Qty: 1 | 0 |
|
$0.9600 / $1.9200 | RFQ |
Part Details for HCPL2611M
HCPL2611M CAD Models
HCPL2611M Part Data Attributes
|
HCPL2611M
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2611M
onsemi
High Speed 10MBit/s Logic Gate Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.085 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |