Part Details for HCPL2611SDM by onsemi
Overview of HCPL2611SDM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HCPL2611SDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4706
|
Newark | Optocoupler, 10Mbps, 5Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi HCPL2611SDM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $0.9190 | Buy Now |
DISTI #
488-HCPL2611SDMCT-ND
|
DigiKey | OPTOCOUPLER LOGIC 8SMD GW Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1055 In Stock |
|
$0.6988 / $1.9300 | Buy Now |
DISTI #
HCPL2611SDM
|
Avnet Americas | Optocoupler Logic-Out Wired/Open Collector DC-IN 1-CH 6-Pin SOIC T/R - Tape and Reel (Alt: HCPL2611SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6863 / $0.8192 | Buy Now |
DISTI #
863-HCPL2611SDM
|
Mouser Electronics | High Speed Optocouplers 8PW 10MB RoHS: Compliant | 0 |
|
$0.6980 / $1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7480 | Buy Now |
DISTI #
HCPL2611SDM
|
Avnet Americas | Optocoupler Logic-Out Wired/Open Collector DC-IN 1-CH 6-Pin SOIC T/R - Tape and Reel (Alt: HCPL2611SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6863 / $0.8192 | Buy Now |
DISTI #
HCPL2611SDM
|
Avnet Americas | Optocoupler Logic-Out Wired/Open Collector DC-IN 1-CH 6-Pin SOIC T/R - Tape and Reel (Alt: HCPL2611SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6863 / $0.8192 | Buy Now |
DISTI #
HCPL2611SDM
|
Avnet Asia | Optocoupler Logic-Out Wired/Open Collector DC-IN 1-CH 6-Pin SOIC T/R (Alt: HCPL2611SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6512 / $0.7283 | Buy Now |
DISTI #
3615099
|
Farnell | OPTOCOUPLER, 10MBPS, 5KV, SMDIP-8 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.7668 | Buy Now |
Part Details for HCPL2611SDM
HCPL2611SDM CAD Models
HCPL2611SDM Part Data Attributes
|
HCPL2611SDM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2611SDM
onsemi
High Speed 10MBit/s Logic Gate Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL2611SDM
This table gives cross-reference parts and alternative options found for HCPL2611SDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2611SDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2611SDM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL2611SDM vs HCPL2611SDM |