Part Details for HCPL2611SDVM by onsemi
Overview of HCPL2611SDVM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HCPL2611SDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2611SDVM
|
Avnet Silica | DIP 8 /LOGIC IC OUTPUT OPTOCOUPLER (Alt: HCPL2611SDVM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for HCPL2611SDVM
HCPL2611SDVM CAD Models
HCPL2611SDVM Part Data Attributes
|
HCPL2611SDVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2611SDVM
onsemi
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMT-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
Alternate Parts for HCPL2611SDVM
This table gives cross-reference parts and alternative options found for HCPL2611SDVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2611SDVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2611SDVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL2611SDVM vs HCPL2611SDVM |