Part Details for HCPL2730S by onsemi
Overview of HCPL2730S by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2730S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2730S-ND
|
DigiKey | OPTOISO 2.5KV 2CH DARL 8SMD Min Qty: 1 Lead time: 99 Weeks Container: Tube |
116 In Stock |
|
$1.8790 / $3.2400 | Buy Now |
DISTI #
HCPL2730S
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL2730S) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3685 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$0.7560 / $0.9450 | Buy Now | |
|
Rochester Electronics | Logic IC Output Optocoupler RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.4100 / $1.6600 | Buy Now |
|
Flip Electronics | Stock, ship today | 3685 |
|
$0.2700 | RFQ |
Part Details for HCPL2730S
HCPL2730S CAD Models
HCPL2730S Part Data Attributes:
|
HCPL2730S
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2730S
onsemi
8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL273xM), 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | GWDIP-8 | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |