-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 0.0005ohm, 1% +/-Tol, 70ppm/Cel, Surface Mount, 3920, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCS3920FTL500CT-ND
|
DigiKey | RES 500 UOHM 1% 5W 3920 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19360 In Stock |
|
$0.4024 / $1.1300 | Buy Now |
DISTI #
HCS3920FTL500
|
Avnet Americas | HCS High Current Shunt Resistor 3920 Size 0.0005 Ohm 1% 5 W 70 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: HCS3920FTL500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.4096 / $0.4480 | Buy Now |
DISTI #
708-HCS3920FTL500
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 3920, 0.0005 ohm, 1%, 5W RoHS: Compliant | 0 |
|
$0.4160 | Order Now |
|
Future Electronics | HCS High Current Shunt Resistor 3920 Size 0.0005 Ohm 1% 5 W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$0.3900 / $0.4570 | Buy Now | |
DISTI #
HCS3920FTL500
|
Avnet Americas | HCS High Current Shunt Resistor 3920 Size 0.0005 Ohm 1% 5 W 70 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: HCS3920FTL500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.4096 / $0.4480 | Buy Now |
DISTI #
HCS3920FTL500
|
Avnet Americas | HCS High Current Shunt Resistor 3920 Size 0.0005 Ohm 1% 5 W 70 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: HCS3920FTL500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.4096 / $0.4480 | Buy Now |
|
NAC | RESISTOR SHUNT, 3920, 0.0005 ohm, 1%, 5W - Current Sensing - High Current Shunt RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.8000 / $1.0670 | Buy Now |
|
Master Electronics | 12000 Factory Stock |
|
$0.3900 / $0.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCS3920FTL500
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCS3920FTL500
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 5W, 0.0005ohm, 1% +/-Tol, 70ppm/Cel, Surface Mount, 3920, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.36 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 70 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% |