Part Details for HCSD-05-D-05.00-01-T-N-G by Samtec Inc
Overview of HCSD-05-D-05.00-01-T-N-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-05-D-05.00-01-T-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4371
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSD-05-D-05.00-01-T-N-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $9.1900 | Buy Now |
DISTI #
612-HCSD-05-D-05.00-01-T-N-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$4.9066 / $8.4100 | Buy Now |
DISTI #
HCSD-05-D-05.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 5 ", 127 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-05-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $5.4300 | Buy Now |
DISTI #
200-HCSD05D05.001TNG
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 24 |
|
$2.7700 / $5.4300 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.4400 / $6.8300 | Buy Now |
DISTI #
000000000005465952
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.2900 / $5.4300 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.4400 / $6.8300 | Buy Now |
Part Details for HCSD-05-D-05.00-01-T-N-G
HCSD-05-D-05.00-01-T-N-G CAD Models
HCSD-05-D-05.00-01-T-N-G Part Data Attributes
|
HCSD-05-D-05.00-01-T-N-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-05-D-05.00-01-T-N-G
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 4.6 mm | |
Shielding | NO |