Part Details for HCSD-08-D-13.00-01-T-N by Samtec Inc
Overview of HCSD-08-D-13.00-01-T-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-08-D-13.00-01-T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-08-D-13.00-01
|
Avnet Americas | Cable Assembly Flat 0.33m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-08-D-13.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8500 / $9.4400 | Buy Now |
DISTI #
HCSD-08-D-13.00-01
|
Avnet Americas | Cable Assembly Flat 0.33m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-08-D-13.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-08-D-13.00-01
|
Avnet Americas | Cable Assembly Flat 0.33m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-08-D-13.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003193064
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8500 / $9.4400 | Buy Now |
DISTI #
5cd8ed05cd7c1c4c383de78e
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.6700 / $8.4500 | Buy Now |