Part Details for HCSD-08-D-18.00-01-N-G-RW by Samtec Inc
Overview of HCSD-08-D-18.00-01-N-G-RW by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-08-D-18.00-01-N-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-08-D-18.00-01
|
Avnet Americas | Cable Assembly Flat 0.457m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-08-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-08-D-18.00-01
|
Avnet Americas | Cable Assembly Flat 0.457m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-08-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-08-D-18.00-01
|
Avnet Americas | Cable Assembly Flat 0.457m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-08-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003193067
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for HCSD-08-D-18.00-01-N-G-RW
HCSD-08-D-18.00-01-N-G-RW CAD Models
HCSD-08-D-18.00-01-N-G-RW Part Data Attributes
|
HCSD-08-D-18.00-01-N-G-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-08-D-18.00-01-N-G-RW
Samtec Inc
Cable Assembly, 16 Conductor(s), 28AWG, 425V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |