Part Details for HCSD-15-D-10.25-01-T-N by Samtec Inc
Overview of HCSD-15-D-10.25-01-T-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-15-D-10.25-01-T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-15-D-10.25-01
|
Avnet Americas | Cable Assembly Flat 0.26m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-15-D-10.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.7800 / $15.1400 | Buy Now |
DISTI #
000000000003514124
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.7800 / $15.1400 | Buy Now |