Part Details for HCSS-07-D-97.00-01 by Samtec Inc
Overview of HCSS-07-D-97.00-01 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSS-07-D-97.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSS-07-D-97.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 2.463m 28AWG 7 POS IDC Connector to 7 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSS-07-D-97.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.7000 / $18.9300 | Buy Now |
DISTI #
HCSS-07-D-97.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 2.463m 28AWG 7 POS IDC Connector to 7 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSS-07-D-97.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003054603
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.7000 / $18.9300 | Buy Now |