Part Details for HCSS-15-S-15.00-01 by Samtec Inc
Overview of HCSS-15-S-15.00-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HCSS-15-S-15.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5074
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSS-15-S-15.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $15.2900 | Buy Now |
DISTI #
612-HCSS-15-S-15.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1800 | Buy Now |
DISTI #
HCSS-15-S-15.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 15 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-15-S-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4500 / $10.8100 | Buy Now |
DISTI #
200-HCSS15S150001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.7900 / $10.8100 | Order Now |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.1800 / $12.8200 | Buy Now |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.1800 / $12.8200 | Buy Now |
DISTI #
5cd8ed93cd7c1c4c383e8bf5
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$4.6900 / $10.8100 | Buy Now |
Part Details for HCSS-15-S-15.00-01
HCSS-15-S-15.00-01 CAD Models
HCSS-15-S-15.00-01 Part Data Attributes
|
HCSS-15-S-15.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-15-S-15.00-01
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 15 |
Alternate Parts for HCSS-15-S-15.00-01
This table gives cross-reference parts and alternative options found for HCSS-15-S-15.00-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-15-S-15.00-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-15-1-LO-3-LF | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HCSS-15-S-15.00-01 vs 8614-15-1-LO-3-LF |
1-926657-5 | 15P LOCKG CLIP GEH | TE Connectivity | HCSS-15-S-15.00-01 vs 1-926657-5 |
1-164553-6 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | HCSS-15-S-15.00-01 vs 1-164553-6 |
87130-1500 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal, | Molex | HCSS-15-S-15.00-01 vs 87130-1500 |
76326-415 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSS-15-S-15.00-01 vs 76326-415 |
4-641312-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | TE's AMP | HCSS-15-S-15.00-01 vs 4-641312-5 |
UMR015MF5KH | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | HCSS-15-S-15.00-01 vs UMR015MF5KH |
77797-315 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HCSS-15-S-15.00-01 vs 77797-315 |
NPPN151FGGN-RC | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Sullins Connector Solutions | HCSS-15-S-15.00-01 vs NPPN151FGGN-RC |
76326-415 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HCSS-15-S-15.00-01 vs 76326-415 |