Part Details for HCTSM81017CAL-E1 by Bourns Inc
Overview of HCTSM81017CAL-E1 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCTSM81017CAL-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0172
|
Newark | Pulse Transformer, 10:17, 350Uh Rohs Compliant: Yes |Bourns HCTSM81017CAL-E1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 441 |
|
$4.0200 | Buy Now |
DISTI #
65AH0479
|
Newark | Xfmr 3.3-5V/3.3-15V,350Ma Pk Tr 10:17 /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns HCTSM81017CAL-E1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.3000 | Buy Now |
DISTI #
118-HCTSM81017CAL-E1CT-ND
|
DigiKey | XFRMR POWER 10:17 350UH SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
493 In Stock |
|
$3.1310 / $5.0500 | Buy Now |
DISTI #
HCTSM81017CAL-E1
|
Avnet Americas | Pulse Transformer Ferrite Core 10:17 800V 0.42Ohm Primary 0.48Ohm Secondary 6-Pin Surface Mount T/R - Tape and Reel (Alt: HCTSM81017CAL-E1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $2.8400 | Buy Now |
DISTI #
V72:2272_24196632
|
Arrow Electronics | The Bourns Inductive Components Product Line introduces the High Clearance / Creepage Distance Isolation Power Transformer Model HCT Series. Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2001 Container: Cut Strips | Americas - 500 |
|
$0.9541 / $1.2644 | Buy Now |
DISTI #
36343867
|
Verical | The Bourns Inductive Components Product Line introduces the High Clearance / Creepage Distance Isolation Power Transformer Model HCT Series. Min Qty: 5 Package Multiple: 1 Date Code: 2001 | Americas - 500 |
|
$0.9541 / $1.0514 | Buy Now |
|
Bristol Electronics | 1446 |
|
RFQ | ||
|
Quest Components | 1156 |
|
$3.2160 / $6.4320 | Buy Now | |
DISTI #
HCTSM81017CAL-E1
|
Avnet Americas | Pulse Transformer Ferrite Core 10:17 800V 0.42Ohm Primary 0.48Ohm Secondary 6-Pin Surface Mount T/R - Tape and Reel (Alt: HCTSM81017CAL-E1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $2.8400 | Buy Now |
DISTI #
3361301
|
element14 Asia-Pacific | PULSE TRANSFORMER, 10:17, 350UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 441 |
|
$2.7460 / $4.2297 | Buy Now |
Part Details for HCTSM81017CAL-E1
HCTSM81017CAL-E1 CAD Models
HCTSM81017CAL-E1 Part Data Attributes:
|
HCTSM81017CAL-E1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
HCTSM81017CAL-E1
Bourns Inc
Datacom Transformer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | AEC-Q200, IEC | |
ET Product-Min | 11 V-us | |
Height | 6.5 mm | |
Isolation Voltage | 5000 V | |
Length | 12.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 10:17 | |
Width | 10.8 mm |