Part Details for HD-615-23P by BlockMaster Blocks
Overview of HD-615-23P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD-615-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Single Row and Tri-Barrier, 250V, 13A, Pitch: 6.35mm, 23 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$14.0140 / $15.0900 | Buy Now |
Part Details for HD-615-23P
HD-615-23P CAD Models
HD-615-23P Part Data Attributes:
|
HD-615-23P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
HD-615-23P
BlockMaster Blocks
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |