Part Details for HD14028BP by Hitachi Ltd
Overview of HD14028BP by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for HD14028BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 132 |
|
$0.7400 / $1.4800 | Buy Now |
Part Details for HD14028BP
HD14028BP CAD Models
HD14028BP Part Data Attributes
|
HD14028BP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14028BP
Hitachi Ltd
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, PDIP16, DP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 700 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD14028BP
This table gives cross-reference parts and alternative options found for HD14028BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14028BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS138N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | YAGEO Corporation | HD14028BP vs N74LS138N |
N7442N | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | YAGEO Corporation | HD14028BP vs N7442N |
HD14555BP | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, DP-16 | Hitachi Ltd | HD14028BP vs HD14555BP |
CD4055B-D | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HD14028BP vs CD4055B-D |
N74156N | Decoder/Driver, TTL/H/L Series, True Output, TTL, PDIP16 | YAGEO Corporation | HD14028BP vs N74156N |