Part Details for HD14049UBP by Hitachi Ltd
Overview of HD14049UBP by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD14049UBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC | 2586 |
|
$0.3045 / $0.8700 | Buy Now |
Part Details for HD14049UBP
HD14049UBP CAD Models
HD14049UBP Part Data Attributes
|
HD14049UBP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14049UBP
Hitachi Ltd
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, PDIP16, DP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD14049UBP
This table gives cross-reference parts and alternative options found for HD14049UBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14049UBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663601VEX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | HD14049UBP vs 5962R9663601VEX |
HD14050BP | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, PDIP16, DP-16 | Hitachi Ltd | HD14049UBP vs HD14050BP |
CD4049UBFX | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | HD14049UBP vs CD4049UBFX |