-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 9 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0937
|
Newark | Circular Connector, Plug, 9-96, Cable, Product Range:Hd10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Deutsch Te Connectivity HD16-9-96S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$9.1300 / $13.3700 | Buy Now |
DISTI #
1734-1307-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4116 In Stock |
|
$7.7729 / $12.8600 | Buy Now |
DISTI #
52Y0937
|
Avnet Americas | Circular Connector, HD10 Series, Straight Plug, 9 Contacts, Crimp Socket - Contacts Not Supplied - Bulk (Alt: 52Y0937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 95 Partner Stock |
|
$9.0700 / $12.5900 | Buy Now |
DISTI #
571-HD16-9-96S
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 1568 |
|
$6.9300 / $11.4700 | Buy Now |
DISTI #
70695992
|
RS | HD10 SER 9 Pole Cable Mount Conn Plug 9Size Female Contacts PushPull Mating | TE Connectivity HD16-9-96S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 8 |
|
$14.1600 / $16.9600 | Buy Now |
|
Future Electronics | HD16 Series 9 Position Push-Pull Female Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 748Box |
|
$6.6100 / $6.9400 | Buy Now |
DISTI #
DCNHD16-9-96S
|
Heilind Electronics | HD16-9-96S | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASM |
79 In Stock 250 On Order |
|
$6.4200 / $12.1600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$28.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD16-9-96S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD16-9-96S
TE Connectivity
Circular Connector, 9 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.59 inch | |
Body Depth | 1.59 inch | |
Body Length | 1.632 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |