-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HD30-24BT-BK-ND
|
DigiKey | BOOT, 24SZ, ST, BLK Min Qty: 1 Lead time: 16 Weeks Container: Tray |
280 In Stock |
|
$1.0064 / $1.9400 | Buy Now |
DISTI #
571-HD30-24BT-BK
|
Mouser Electronics | Automotive Connectors BT HD30/HDP20 24 SHL PL AND RC BLK RoHS: Compliant | 10628 |
|
$1.2000 / $1.8100 | Buy Now |
|
Future Electronics | BOOT 24SZ ST BULK RoHS: Non Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.0100 / $1.0700 | Buy Now |
DISTI #
DCNHD30-24BT-BK
|
Heilind Electronics | BT HD30/HDP20 24 SHL PL AND RC BLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BOOT, 24SZ, ST, BLK RoHS: Compliant |
264 In Stock 1000 On Order |
|
$0.9900 / $1.7190 | Buy Now |
DISTI #
69740884
|
Verical | Boot Size 24 Straight RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2329 | Americas - 260 |
|
$1.5837 / $2.2781 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 17 |
|
$11.5000 / $12.9375 | Buy Now |
DISTI #
HD30-24BT-BK
|
TTI | Automotive Connectors BT HD30/HDP20 24 SHL PL AND RC BLK Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 541 Limited Supply - Call TTI |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
DCNHD30-24BT-BK
|
Interstate Connecting Components | BT HD30/HDP20 24 SHL PL AND RC BLK | 0 |
|
Buy Now | |
DISTI #
HD30-24BT-BK
|
Avnet Abacus | Boot for HD30/HDP20 Series Plug/Receptacle Connectors Size 24 PVC Black (Alt: HD30-24BT-BK) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 1250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD30-24BT-BK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD30-24BT-BK
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |