-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HD30-24BT-ND
|
DigiKey | BOOT, 24SZ, ST, GRY Min Qty: 1 Lead time: 16 Weeks Container: Box |
249 In Stock |
|
$0.6557 / $1.3100 | Buy Now |
DISTI #
571-HD30-24BT
|
Mouser Electronics | Automotive Connectors BOOT, 24SZ, ST, GRY RoHS: Compliant | 1541 |
|
$0.6550 / $1.3100 | Buy Now |
DISTI #
DCNHD30-24BT
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BOOT, 24SZ, ST, GRY RoHS: Compliant |
750 On Order |
|
$0.5980 / $1.4770 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.7360 | Buy Now |
|
Quest Components | 36 |
|
$1.2960 / $2.1600 | Buy Now | |
|
Quest Components | 1 |
|
$7.8000 / $11.7000 | Buy Now | |
|
Quest Components | 8 |
|
$58.2160 / $61.2800 | Buy Now | |
DISTI #
HD30-24BT
|
TTI | Automotive Connectors BOOT, 24SZ, ST, GRY Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 668 In Stock |
|
$0.6500 / $1.2600 | Buy Now |
DISTI #
DCNHD30-24BT
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD30-24BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD30-24BT
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |