-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC HD30 18 SHL 21 WY N SEAL ADP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8690
|
Newark | Rec, 21P, Al, N, Thd Adpt, Drain, 20, P |Deutsch Te Connectivity HD34-18-21PN-072 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$54.4800 / $67.0800 | Buy Now |
DISTI #
571-HD34-18-21PN-072
|
Mouser Electronics | Automotive Connectors REC, 21P, AL, N, THD ADPT, DRAIN, 20, P RoHS: Compliant | 0 |
|
$51.9600 / $64.5000 | Order Now |
|
Onlinecomponents.com | REC, 21P, AL, N, THD ADPT, DRAIN, 20, P |
101 In Stock |
|
$24.4100 / $62.0400 | Buy Now |
DISTI #
TE Connectivity HD34-18-21PN-072
|
PEI Genesis | Circular Connector, 21 Conta | 100 |
|
Buy Now | |
|
Master Electronics | REC, 21P, AL, N, THD ADPT, DRAIN, 20, P |
101 In Stock |
|
$24.4100 / $62.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD34-18-21PN-072
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-18-21PN-072
TE Connectivity
RC HD30 18 SHL 21 WY N SEAL ADP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 2.612 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 21 |