-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8694
|
Newark | Rec, 8P, Al, N, 12, P |Deutsch Te Connectivity HD34-18-8PN Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1100 / $38.4100 | Buy Now |
DISTI #
HD34-18-8PN
|
Avnet Americas | Connector Bayonet Coupling Housing PIN 8 Position Receptacle 18 Shell Size 6061-T6 Aluminum Alloy - Bulk (Alt: HD34-18-8PN) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD34-18-8PN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 195 |
|
$15.0800 / $20.8400 | Buy Now |
DISTI #
70979418
|
RS | DEUTSCH Automotive, CONN RCPT HSNG MALE 8POS PNL MNT | TE Connectivity HD34-18-8PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5100 / $38.1300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$13.5300 | Buy Now |
DISTI #
DCNHD34-18-8PN
|
Heilind Electronics | HD34-18-8PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port Automotive Package |
53 In Stock |
|
$14.6000 / $37.0500 | Buy Now |
DISTI #
61332501
|
Verical | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 Date Code: 2035 | Americas - 51 |
|
$22.4013 / $46.4868 | Buy Now |
DISTI #
HD34-18-8PN
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 172 In Stock |
|
$14.9300 / $20.6300 | Buy Now |
DISTI #
HD34-18-8PN
|
Avnet Americas | Connector Bayonet Coupling Housing PIN 8 Position Receptacle 18 Shell Size 6061-T6 Aluminum Alloy - Bulk (Alt: HD34-18-8PN) Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD34-18-8PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-18-8PN
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.647 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 |