-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8697
|
Newark | Rec, 14P, Al, N, 4/12/16, P |Deutsch Te Connectivity HD34-24-14PN Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$33.4200 / $36.5500 | Buy Now |
DISTI #
1734-1277-ND
|
DigiKey | CONN RCPT HSNG MALE 14POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
43 In Stock |
|
$13.9561 / $19.4100 | Buy Now |
DISTI #
571-HD34-24-14PN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 12 |
|
$13.9500 / $19.4000 | Buy Now |
DISTI #
70979421
|
RS | DEUTSCH Automotive, CONN RCPT HSNG MALE 14POS PANEL | TE Connectivity HD34-24-14PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2400 / $35.3000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$12.5200 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port Bulk |
161 Partner Stock |
|
$14.3100 / $37.2900 | Buy Now |
DISTI #
HD34-24-14PN
|
TTI | Automotive Connectors RECP ASM Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.8100 / $14.9800 | Buy Now |
DISTI #
TE Connectivity HD34-24-14PN
|
PEI Genesis | Circular Connector, 14 Conta | 161 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
4317808
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$31.8772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD34-24-14PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-24-14PN
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.647 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |